Rectangular header connector featuring 24 male pin contacts on a 2.54mm pitch, arranged in two rows. Contacts are copper alloy with tin and gold mating finish, offering square contact shape. Housing is grey, with black glass insulation rated UL94 V-0 for flammability. Designed for through-hole mounting, this connector operates within a temperature range of -55°C to 105°C.
3M 2524-5002UB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.59mm |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 37.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 392 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 2500 |
| Termination | Through Hole |
| Weight | 1.1lb |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 2524-5002UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.