24-position, 2-row male pin header for board-to-board applications. Features straight, through-hole mounting with a 2.54mm pitch. Copper alloy contacts with gold plating ensure reliable mating. Rated for 2A current and operates between -55°C and 105°C. Housing is grey, insulation is glass, and the connector is UL94 V-0 flammability rated.
3M 2524-6002UB technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 3m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 392 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Sensing Distance | 3m |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 2524-6002UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.