26-position, 2-row right-angle male pin header with 2.54mm pitch. Features gold-plated copper alloy square contacts and a glass-filled, UL94 V-0 flammability rated housing. Through-hole mounting with solder termination, operating temperature range of -55°C to 105°C, and a maximum current rating of 2A. Dimensions include 40.3mm length, 9.65mm width, and 8.59mm height.
3M 2526-5003UB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 8.59mm |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 40.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 2500 |
| Termination | Solder |
| Weight | 1.1lb |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 2526-5003UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.