Two-part board connector featuring 26 male pin contacts arranged in two rows with a 2.54mm pitch. This straight, through-hole mounted header offers a 1.75A current rating, expandable to 2A max, and operates within a -55°C to 105°C temperature range. Contact material is copper alloy with tin and gold plating, housed in grey, and meets UL94 V-0 flammability standards. Voltage rating is 1kV, with a contact mating length of 0.243 inches.
3M 2526-6002UB technical specifications.
| Approvals | UL |
| Color | Grey, Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.4mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 40.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 392 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 8.59mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 2526-6002UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.