26-position, 2-row male pin header connector with 2.54mm pitch and 0.1inch row spacing. Features gold-plated copper alloy contacts with a mating length of 0.243 inches, suitable for solder termination. Through-hole mount design with a grey housing and black glass insulation. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating.
3M 2526-6003UB technical specifications.
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 40.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Width | 8.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2526-6003UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.