3M 2530-5003UB technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Height | 8.59mm |
| Housing Color | Grey |
| Length | 45.4mm |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 336 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Weight | 1.2lb |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2530-5003UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.