34-position, 2-row right-angle male header connector with 2.54mm pitch. Features gold-plated copper alloy male pin contacts with a mating length of 6.17mm and post length of 2.84mm. Through-hole termination, UL94 V-0 flammability rating, and a maximum current rating of 2A. Operates within a temperature range of -55°C to 105°C.
3M 2534-5002UB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.17mm |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 2.54mm |
| Series | 2500 |
| Termination | Through Hole |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 2534-5002UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.