Right-angle male header connector featuring 50 positions and 2 rows with a 2.54mm pitch. This component utilizes gold-plated copper alloy male pins with a square contact shape and a 6.17mm mating length. Rated for 1.75A current and 1kV voltage, it operates between -55°C and 105°C and boasts a UL94 V-0 flammability rating. The connector is designed for through-hole mounting and has a black insulation color with a grey housing.
3M 2550-5002UB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Mating Length | 6.17mm |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 2.54mm |
| Series | 2500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 2550-5002UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.