3M 256-1292-00-0602J technical specifications.
| Body Material | Glass, Polysulfone |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Connector |
| Number of Contacts | 56 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Textool™ |
| Termination | Press-Fit |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 256-1292-00-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.