60-contact, two-part board connector with male pin contacts. Features a 2.54mm pitch and row spacing, designed for through-hole mounting. Contacts are copper alloy with gold plating for mating, offering a 2A current rating and 1kV voltage rating. The grey housing is made of glass insulation in black, with a UL94 V-0 flammability rating.
3M 2560-6002UB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 168 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 2.54mm |
| Series | 2500 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 2560-6002UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.