64-position, 2-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features right-angle orientation and through-hole mounting with solder termination. Constructed with copper alloy contacts plated in gold and tin, offering a mating length of 0.243 inches. Rated for a maximum current of 2A and operates within a temperature range of -55°C to 105°C. The grey housing measures 88.6mm in length, 9.65mm in width, and 8.59mm in height.
3M 2564-5002UB technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold, Tin |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Gender | Male |
| Height | 8.59mm |
| Housing Color | Grey |
| Length | 88.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 2564-5002UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
