
3M 260-4204-01 technical specifications.
| Package/Case | QFN |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | Textool™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 260-4204-01 to view detailed technical specifications.
No datasheet is available for this part.