64-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch and straight, solder termination. Features gold-plated copper contacts for reliable mating and a polysulfone and glass body with UL94 V-0 flammability rating. Operates within a -55°C to 150°C temperature range, offering a 1A current rating and 1kV voltage rating. This lead-free, RoHS-compliant component is designed for through-hole mounting.
3M 264-4493-09-0602J technical specifications.
| Body Material | Glass, Polysulfone |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 43.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 100.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Series | Textool™ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 43.2mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 264-4493-09-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.