3M 268-5401-50-0000 technical specifications.
| Body Material | Aluminium |
| Package/Case | LCC |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 30.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 30.7mm |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Through Hole |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 268-5401-50-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.