3M 268-5401-50-1102JH technical specifications.
| Package/Case | CLCC |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 30.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Length | 30.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | OEM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 268-5401-50-1102JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.