90-position dual-row straight through-hole DIP socket with 1.78mm pitch and 22.86mm row spacing. Features gold-plated copper contacts for reliable mating and a 1A current rating. Constructed with polysulfone insulation, rated UL94 V-0 for flammability, and operates across a temperature range of -55°C to 150°C. Solder termination ensures secure connection.
3M 290-1294-09-0602J technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 40.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.9mm |
| Insulation Material | Polysulfone |
| Lead Free | Lead Free |
| Length | 95.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Pitch | 1.78mm |
| RoHS Compliant | Yes |
| Row Spacing | 22.86mm |
| Series | Textool™ |
| Termination | Solder |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 290-1294-09-0602J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.