
RJ11 Connector, 8 Position, 8 Contact Right Angle Modular Connector with Solder termination. Features a Thermoplastic body, Copper Alloy/Copper contacts with Gold/Silver plating, and a 500mA current rating. Shielded design with UL94 V-0 flammability rating, operating temperature range of -25°C to 85°C. Surface mountable with a 2.54mm pitch, supplied in Tape and Reel packaging.
3M 2908-05WB-MG technical specifications.
| Body Material | Thermoplastic |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 500mA |
| Depth | 15.2mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2900 |
| Termination | Solder |
| Width | 1.85mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 2908-05WB-MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
