3M 2A200-6100-8N1S technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Number of Rows | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2A |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2A200-6100-8N1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.