3M 2P02-0200-ES technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 34 |
| Number of Positions Loaded | 30 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 2P02 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2P02-0200-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.