
3M 2TYDES150 technical specifications.
| Body Material | Plastic |
| Height | 152mm |
| Lead Free | Lead Free |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 2TYDES150 to view detailed technical specifications.
No datasheet is available for this part.