
3M 3/4-18-8992 technical specifications.
| Color | Green |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | 400°C |
| Packaging | Roll |
| Series | 8992 |
| Thickness | 0.084mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-18-8992 to view detailed technical specifications.
No datasheet is available for this part.
