3M 3/4-5-3311 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -10°C |
| Packaging | Roll |
| Series | Scotch® 3311 |
| Thickness | 0.091mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-5-3311 to view detailed technical specifications.
No datasheet is available for this part.