3M 3/4-5-3380 technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -30°C |
| Packaging | Roll |
| Series | 3380 |
| Thickness | 0.084mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-5-3380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.