3M 3/4-5-467MP technical specifications.
| Color | Clear |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 467MP |
| Thickness | 0.165mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3/4-5-467MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.