3M 3/4-5-4941 technical specifications.
| Color | Grey |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Packaging | Roll |
| Series | VHB™ 4941 |
| Thickness | 1.143mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-5-4941 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
