3M 3/4-5-4952 technical specifications.
| Color | White |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | 160°C |
| Packaging | Roll |
| Series | VHB™ 4952 |
| Thickness | 1.143mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-5-4952 to view detailed technical specifications.
No datasheet is available for this part.