3M 3/4-5-5401 technical specifications.
| Color | Tan |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Packaging | Roll |
| Series | 5401 |
| Thickness | 0.236mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-5-5401 to view detailed technical specifications.
No datasheet is available for this part.