3M 3/4-5-5419 technical specifications.
| Color | Gold |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -100°C |
| Packaging | Bulk |
| Series | 5419 |
| Thickness | 0.069mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-5-5419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.