3M 3/4-5-5421 technical specifications.
| Color | Clear |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -30°C |
| Packaging | Roll |
| Series | 5421 |
| Thickness | 0.17mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-5-5421 to view detailed technical specifications.
No datasheet is available for this part.