3M 3/4-5-5425 technical specifications.
| Color | Clear |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Series | 5425 |
| Thickness | 0.114mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-5-5425 to view detailed technical specifications.
No datasheet is available for this part.