3M 3/4-5-5481 technical specifications.
| Color | Grey |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -65°C |
| Packaging | Roll |
| Series | 5481 |
| Thickness | 0.173mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-5-5481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.