3M 3/4-5-5952 technical specifications.
| Color | Black |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | 250°C |
| Packaging | Roll |
| Series | VHB™ 5952 |
| Thickness | 1.143mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-5-5952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.