3M 3/4-5-8805 technical specifications.
| Color | White |
| Material | ACRYLIC |
| Mount | Adhesive |
| Series | 8805 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-5-8805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.