3M 3/4-5-9324 technical specifications.
| Color | Black |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -30°C |
| Packaging | Roll |
| Series | 9324 |
| Thickness | 0.165mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-5-9324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
