3M 3/4-5-9325 technical specifications.
| Color | Silver, Black, Clear |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -65°C |
| Packaging | Roll |
| Series | 425 |
| Thickness | 0.117mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-5-9325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
