3M 3/4-5-9490LE technical specifications.
| Color | Clear |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | 200°C |
| Packaging | Roll |
| Series | 9490LE |
| Thickness | 0.17mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-5-9490LE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.