3M 3/4-6-1126 technical specifications.
| Material | Copper |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Series | 1126 |
| RoHS | Compliant |
Download the complete datasheet for 3M 3/4-6-1126 to view detailed technical specifications.
No datasheet is available for this part.