3M 3-5-5430 technical specifications.
| Color | Clear |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -30°C |
| Packaging | Roll |
| Series | 5430 |
| Thickness | 0.178mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3-5-5430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.