
High-performance film tape, grey in color, designed for demanding applications. Features a wide operating temperature range from -65°C to 400°C. This durable tape measures 0.094mm in thickness and is supplied on a convenient roll.
3M 3-5-5490 technical specifications.
| Color | Grey |
| Max Operating Temperature | 400°C |
| Min Operating Temperature | -65°C |
| Packaging | Roll |
| Series | 5490 |
| Thickness | 0.094mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3-5-5490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
