3M 3-5-850B technical specifications.
| Color | Black |
| Length | 15foot |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 850 |
| Thickness | 0.0019inch |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3-5-850B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.