3M 3-5-CN4490 technical specifications.
| Material | Aluminium, Copper, Nickel |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Series | 1170 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M 3-5-CN4490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
