3M 3-6-1120 technical specifications.
| Length | 18foot |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 300°C |
| Package Quantity | 1 |
| Series | 1120 |
| Thickness | 0.004inch |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3-6-1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.