
Conductive copper tape for RF EMI shielding applications. Features a durable construction with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. This versatile tape offers reliable electromagnetic interference suppression.
3M 3-6-1181 technical specifications.
| Material | Copper |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Series | 1181 |
| RoHS | Compliant |
Download the complete datasheet for 3M 3-6-1181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.