3M 300-032-050 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 2.5mm |
| Gender | Female |
| Insulation Material | Polyester |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 300 |
| RoHS | Compliant |
Download the complete datasheet for 3M 300-032-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
