3M 300-6300-CNA-0002 technical specifications.
| Package/Case | 300 |
| Contact Material | Copper |
| Gender | Receptacle |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for 3M 300-6300-CNA-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.