
10-inch x 12-inch ESD bag, constructed from a durable metalized polyester and polyethylene laminate. Features a 3.1 mil thickness for robust protection. Designed for static dissipative applications, offering a lead-free composition. Includes a convenient zipper closure for secure sealing.
3M 3001012 technical specifications.
| Package/Case | Metal |
| Height | 12inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Metal, Polyester, Polyethylene |
| Reach SVHC Compliant | No |
| Sensing Distance | 3m |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3001012 to view detailed technical specifications.
No datasheet is available for this part.
