3M 3001030 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Height | 30inch |
| Lead Length | 3m |
| Length | 3m |
| Mount | External |
| Package Quantity | 1 |
| Sensing Distance | 3m |
| Series | SCC 1000 ZipTop™ |
| Size | 30inch |
| Thickness | 30inch |
| Weight | 8lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3001030 to view detailed technical specifications.
No datasheet is available for this part.