3M 3001818 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 18inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Package Quantity | 100 |
| Sensing Distance | 3m |
| Series | SCC 1000 |
| Size | 18inch |
| Thickness | 18inch |
| Weight | 9lb |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 3001818 to view detailed technical specifications.
No datasheet is available for this part.