Static shield bag, 3x3 inches, featuring a metal construction for robust protection. Clear color allows for easy product identification. Lead-free material ensures compliance with environmental standards. Packaged in quantities of 100, these bags offer a reliable solution for static-sensitive components.
3M 30033 technical specifications.
| Package/Case | Metal |
| Color | Clear |
| Lead Free | Lead Free |
| Material | Metal |
| Package Quantity | 100 |
| Series | SCC 1000 ZipTop™ |
| Size | 3inch |
| Thickness | 3inch |
| Weight | 5.1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 30033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
