
Static shield bag, 5 inches wide by 8 inches high, constructed from metal for robust static discharge protection. Features a convenient zip closure for secure sealing. This lead-free component offers a generous 3-meter length and is designed for general static control applications.
3M 30058 technical specifications.
| Package/Case | Metal |
| Height | 8inch |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 3m |
| Material | Metal |
| Sensing Distance | 3m |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 30058 to view detailed technical specifications.
No datasheet is available for this part.